Part Details for LM2588-12MDC by National Semiconductor Corporation
Overview of LM2588-12MDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2588SX-3.3/NOPB | Texas Instruments | 5A Flyback Regulator with Shutdown 7-DDPAK/TO-263 -40 to 125 | |
LM2588S-ADJ | Texas Instruments | 5A Flyback Regulator with Shutdown 7-DDPAK/TO-263 -40 to 125 | |
LM2588SX-5.0/NOPB | Texas Instruments | 5A Flyback Regulator with Shutdown 7-DDPAK/TO-263 -40 to 125 |
Part Details for LM2588-12MDC
LM2588-12MDC CAD Models
LM2588-12MDC Part Data Attributes
|
LM2588-12MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2588-12MDC
National Semiconductor Corporation
IC 9.5 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, UUC, DIE, Switching Regulator or Controller
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |