Part Details for LM2587S-12/NOPB. by Texas Instruments
Overview of LM2587S-12/NOPB. by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2587S-5.0/NOPB | Texas Instruments | 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 | |
LM2587SX-12/NOPB | Texas Instruments | 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 | |
LM2587S-12/NOPB | Texas Instruments | 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for LM2587S-12/NOPB.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8612
|
Newark | 5A Flyback Regulator Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2587S-12/NOPB. RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7700 | Buy Now |