There are no models available for this part yet.
Overview of LM2586S-5.0 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2586SX-5.0/NOPB | Texas Instruments | 4V to 40V, 3A Step-Up Wide Vin Flyback Regulator 7-DDPAK/TO-263 -40 to 125 | |
LM2586S-12/NOPB | Texas Instruments | 4V to 40V, 3A Step-Up Wide Vin Flyback Regulator 7-DDPAK/TO-263 -40 to 125 | |
LM2586SX-3.3/NOPB | Texas Instruments | 4V to 40V, 3A Step-Up Wide Vin Flyback Regulator 7-DDPAK/TO-263 -40 to 125 |
CAD Models for LM2586S-5.0 by National Semiconductor Corporation
Part Data Attributes for LM2586S-5.0 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
TO-263, 7 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PSSO-G7
|
JESD-609 Code
|
e0
|
Length
|
10.16 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP7H,.55,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.8 mm
|
Supply Current-Max (Isup)
|
115 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
200 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
8.635 mm
|
Alternate Parts for LM2586S-5.0
This table gives cross-reference parts and alternative options found for LM2586S-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2586S-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2586SX-5.0/NOPB | IC 3 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2586S-5.0 vs LM2586SX-5.0/NOPB |
LM2586S-5.0 | 3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN | Texas Instruments | LM2586S-5.0 vs LM2586S-5.0 |
LM2586SX-5.0/NOPB | 4-V to 40-V, 3-A step-up wide VIN flyback regulator with frequency synchronization 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2586S-5.0 vs LM2586SX-5.0/NOPB |
Related Parts for LM2586S-5.0
-
LM2585T-5.0Switching Regulator or Controllers
-
LMG5200MOFROther Analog ICs
-
LM3420M5X-12.6Power Management Circuits
-
ADS8353IPWRAnalog to Digital Converters
-
LFECP20E-3FN484IField Programmable Gate Arrays
-
LM258NOperational Amplifiers
-
LM2936MP-3.0Linear Regulator ICs
-
SN75LBC241DWLine Driver or Receivers
-
LC7.0Transient Suppressors