-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2578AMX/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35395-1-ND
|
DigiKey | IC REG BUCK BOOST 750MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4008 In Stock |
|
$1.8440 / $3.5000 | Buy Now |
DISTI #
926-LM2578AMX/NOPB
|
Mouser Electronics | Switching Voltage Regulators Switching Regulator 8-SOIC -40 to 125 A 926-LM2578AM/NOPB RoHS: Compliant | 1405 |
|
$1.8400 / $3.5000 | Buy Now |
DISTI #
V72:2272_07269615
|
Arrow Electronics | Conv DC-DC 2V to 40V Inv/Step Down Single-Out 1V to 36V 0.75A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2319 Container: Cut Strips | Americas - 1610 |
|
$1.7630 / $1.9250 | Buy Now |
DISTI #
77261833
|
Verical | Conv DC-DC 2V to 40V Inv/Step Down Single-Out 1V to 36V 0.75A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2319 | Americas - 1610 |
|
$1.7630 / $1.9250 | Buy Now |
|
LCSC | 750mA 2V40V SOIC-8 DC-DC Converters ROHS | 7 |
|
$3.6484 / $3.8841 | Buy Now |
|
Vyrian | Other Function Semiconductors | 10442 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2578AMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2578AMX/NOPB
Texas Instruments
Switching Regulator 8-SOIC -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 24 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2578AMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2578AMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2578AM/NOPB | National Semiconductor Corporation | Check for Price | IC 0.75 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller | LM2578AMX/NOPB vs LM2578AM/NOPB |
LM2578AM | National Semiconductor Corporation | Check for Price | IC 0.75 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller | LM2578AMX/NOPB vs LM2578AM |
LM2578AM | Rochester Electronics LLC | Check for Price | 0.75A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | LM2578AMX/NOPB vs LM2578AM |
LM2578AMX/NOPB | National Semiconductor Corporation | Check for Price | IC 0.75 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller | LM2578AMX/NOPB vs LM2578AMX/NOPB |
LM2578AMX | National Semiconductor Corporation | Check for Price | IC 0.75 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller | LM2578AMX/NOPB vs LM2578AMX |