-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2578AM-ND
|
DigiKey | IC REG BUCK BST 750MA 8SOIC Min Qty: 98 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3346 In Stock |
|
$3.0800 | Buy Now |
DISTI #
LM2578AM-ND
|
DigiKey | IC REG BUCK BST 750MA 8SOIC Min Qty: 98 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$3.9818 | Buy Now |
DISTI #
926-LM2578AM
|
Mouser Electronics | Switching Voltage Regulators Switching Regulator 8-SOIC -40 to 125 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | LM2578A Switching Regulator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3346 |
|
$2.6400 / $3.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2578AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2578AM
Texas Instruments
Switching Regulator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 24 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2578AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2578AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2578AM/NOPB | IC 0.75 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2578AM vs LM2578AM/NOPB |
LM2578AMX | 0.75A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Texas Instruments | LM2578AM vs LM2578AMX |
LM2578AM/NOPB | Switching Regulator 8-SOIC -40 to 125 | Texas Instruments | LM2578AM vs LM2578AM/NOPB |
LM2578AMX/NOPB | Switching Regulator 8-SOIC -40 to 125 | Texas Instruments | LM2578AM vs LM2578AMX/NOPB |
LM2578AM | IC 0.75 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2578AM vs LM2578AM |
LM2578AM | 0.75A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | LM2578AM vs LM2578AM |