Part Details for LM2578AM by Rochester Electronics LLC
Overview of LM2578AM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2578AM
LM2578AM CAD Models
LM2578AM Part Data Attributes
|
LM2578AM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2578AM
Rochester Electronics LLC
0.75A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM2578AM
This table gives cross-reference parts and alternative options found for LM2578AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2578AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2578AM/NOPB | IC 0.75 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2578AM vs LM2578AM/NOPB |
LM2578AMX | 0.75A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Texas Instruments | LM2578AM vs LM2578AMX |
LM2578AM/NOPB | Switching Regulator 8-SOIC -40 to 125 | Texas Instruments | LM2578AM vs LM2578AM/NOPB |
LM2578AMX/NOPB | Switching Regulator 8-SOIC -40 to 125 | Texas Instruments | LM2578AM vs LM2578AMX/NOPB |
LM2578AM | IC 0.75 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2578AM vs LM2578AM |
LM2578AM | Switching Regulator 8-SOIC -40 to 125 | Texas Instruments | LM2578AM vs LM2578AM |