Part Details for LM2578AM by National Semiconductor Corporation
Overview of LM2578AM by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2578AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | 0.75 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDSO8 | 76 |
|
$3.4188 / $5.5440 | Buy Now |
|
Quest Components | 0.75 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDSO8 | 31 |
|
$4.3600 / $6.5400 | Buy Now |
|
Rochester Electronics | LM2578A Switching Regulator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 22 |
|
$2.6400 / $3.1100 | Buy Now |
Part Details for LM2578AM
LM2578AM CAD Models
LM2578AM Part Data Attributes
|
LM2578AM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2578AM
National Semiconductor Corporation
IC 0.75 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SO-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM2578AM
This table gives cross-reference parts and alternative options found for LM2578AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2578AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2578AM/NOPB | IC 0.75 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2578AM vs LM2578AM/NOPB |
LM2578AMX | 0.75A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Texas Instruments | LM2578AM vs LM2578AMX |
LM2578AM/NOPB | Switching Regulator 8-SOIC -40 to 125 | Texas Instruments | LM2578AM vs LM2578AM/NOPB |
LM2578AMX/NOPB | Switching Regulator 8-SOIC -40 to 125 | Texas Instruments | LM2578AM vs LM2578AMX/NOPB |
LM2578AM | 0.75A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | LM2578AM vs LM2578AM |
LM2578AM | Switching Regulator 8-SOIC -40 to 125 | Texas Instruments | LM2578AM vs LM2578AM |