-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9174
|
Newark | Dc/Dc Conv, Buck, 52Khz-To-220-5, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:40V, Output Current:3A, Ic Case/Package:To-220, No. Of Pins:5Pins Rohs Compliant: Yes |Microchip LM2576WT Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
576-1045-ND
|
DigiKey | IC REG BUCK ADJ 3A TO220-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
LM2576WT
|
Avnet Americas | 3A STEP-DOWN SMPS REGULATOR - Rail/Tube (Alt: LM2576WT) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
998-LM2576WT
|
Mouser Electronics | Switching Voltage Regulators 3A Step-Down SMPS Regulator RoHS: Compliant | 0 |
|
$1.3300 / $1.7500 | Order Now |
DISTI #
LM2576WT
|
Microchip Technology Inc | 3A Step-Down SMPS Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1850 Alternates Available |
|
$1.2700 / $1.7500 | Buy Now |
|
Future Electronics | LM2576 Series 40 V 3 A 52 KHz Adjustable Buck Regulator - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4300 / $1.5700 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 3A 5-Pin(5+Tab) TO-220 Tube |
450 In Stock 1850 Factory Stock |
|
$1.3900 / $1.8600 | Buy Now |
DISTI #
63309215
|
Verical | Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Date Code: 2228 | Americas - 450 |
|
$1.9506 / $2.4636 | Buy Now |
DISTI #
LM2576WT
|
Avnet Americas | 3A STEP-DOWN SMPS REGULATOR - Rail/Tube (Alt: LM2576WT) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
LM2576WT
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 1.23÷37VDC, 3A, Ch: 1 Min Qty: 1 | 0 |
|
$1.5500 / $2.4100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2576WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LM2576WT
Microchip Technology Inc
7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for LM2576WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576WU-TR | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576WT vs LM2576WU-TR |
LM2576WU | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576WT vs LM2576WU |