-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz, TO-220 5 LEAD OFFSET, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0681
|
Newark | Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 7V-40Vin, 1.23V-37Vout, 3Aout, To-220-5 Rohs Compliant: Yes |Onsemi LM2576TV-ADJG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 338 |
|
$1.3100 / $2.6600 | Buy Now |
DISTI #
LM2576TV-ADJGOS-ND
|
DigiKey | IC REG BUCK ADJ 3A TO220-5 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
209 In Stock |
|
$1.0541 / $2.4900 | Buy Now |
DISTI #
LM2576TV-ADJG
|
Avnet Americas | Conv DC-DC Single Inv/Step Down 7V to 40V 5-Pin(5+Tab) TO-220 Rail - Rail/Tube (Alt: LM2576TV-ADJG) RoHS: Compliant Min Qty: 481 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 5500 Partner Stock |
|
$1.2896 / $1.5392 | Buy Now |
DISTI #
LM2576TV-ADJG
|
Avnet Americas | Conv DC-DC Single Inv/Step Down 7V to 40V 5-Pin(5+Tab) TO-220 Rail - Rail/Tube (Alt: LM2576TV-ADJG) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.0353 / $1.2356 | Buy Now |
DISTI #
863-LM2576TV-ADJG
|
Mouser Electronics | Switching Voltage Regulators 3A 1.23-37V ADJ Buck PWM RoHS: Compliant | 2200 |
|
$1.0500 / $2.3300 | Buy Now |
DISTI #
V36:1790_07283734
|
Arrow Electronics | Conv DC-DC 7V to 40V Step Down Single-Out 1.23V to 37V 3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2303 | Americas - 564 |
|
$1.0475 / $2.2901 | Buy Now |
DISTI #
V79:2366_28619913
|
Arrow Electronics | Conv DC-DC 7V to 40V Step Down Single-Out 1.23V to 37V 3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 249 |
|
$1.0378 / $2.1434 | Buy Now |
|
Future Electronics | LM2576 Series 40 V 52 kHz Adj/Fixed Vout Step-Down Switching Regulator TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0700 / $1.2200 | Buy Now |
DISTI #
79934633
|
Verical | Conv DC-DC 7V to 40V Step Down Single-Out 1.23V to 37V 3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 6 Package Multiple: 1 Date Code: 2303 | Americas - 564 |
|
$1.0475 / $2.2901 | Buy Now |
DISTI #
70358071
|
Verical | Conv DC-DC 7V to 40V Step Down Single-Out 1.23V to 37V 3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 6 Package Multiple: 1 Date Code: 2251 | Americas - 249 |
|
$1.0378 / $2.1434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2576TV-ADJG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2576TV-ADJG
onsemi
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz, TO-220 5 LEAD OFFSET, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 5 LEAD OFFSET | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314B-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 1.243 V | |
Output Voltage-Min | 1.217 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for LM2576TV-ADJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576TV-ADJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576TV-ADJ | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN | onsemi | LM2576TV-ADJG vs LM2576TV-ADJ |