-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz, TO-220 5 LEAD OFFSET, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3605
|
Newark | Dc/Dc Conv, Buck, 52Khz, 125Deg C, Regulator Output Type:Fixed, Topology:Buck (Step Down), Input Voltage Min:7V, Input Voltage Max:40V, Output Current:3A, Ic Case/Package:To-220, No. Of Pins:5Pins, Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi LM2576TV-5G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$0.7720 | Buy Now |
DISTI #
LM2576TV-5GOS-ND
|
DigiKey | IC REG BUCK 5V 3A TO220-5 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
255 In Stock |
|
$0.8771 / $2.0700 | Buy Now |
DISTI #
LM2576TV-5G
|
Avnet Americas | Conv DC-DC Single Inv/Step Down 7V to 40V 5-Pin(5+Tab) TO-220 Rail - Rail/Tube (Alt: LM2576TV-5G) RoHS: Compliant Min Qty: 750 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 1300 Factory Stock |
|
$0.8614 / $1.0282 | Buy Now |
DISTI #
26K3605
|
Avnet Americas | Conv DC-DC Single Inv/Step Down 7V to 40V 5-Pin(5+Tab) TO-220 Rail - Bulk (Alt: 26K3605) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 43 Partner Stock |
|
$1.0100 / $2.0700 | Buy Now |
DISTI #
863-LM2576TV-5G
|
Mouser Electronics | Switching Voltage Regulators 5V 3A Buck PWM RoHS: Compliant | 1347 |
|
$0.8770 / $2.0200 | Buy Now |
DISTI #
A03:0893_00077889
|
Arrow Electronics | Conv DC-DC 7V to 40V Step Down Single-Out 5V 3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 750 Package Multiple: 50 Lead time: 12 Weeks Date Code: 2248 | Asia - 1350 |
|
$0.8403 / $1.0705 | Buy Now |
DISTI #
V36:1790_07277987
|
Arrow Electronics | Conv DC-DC 7V to 40V Step Down Single-Out 5V 3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2248 | Americas - 707 |
|
$0.8321 / $1.9736 | Buy Now |
DISTI #
V79:2366_28619912
|
Arrow Electronics | Conv DC-DC 7V to 40V Step Down Single-Out 5V 3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 20 |
|
$0.8324 / $1.8405 | Buy Now |
|
Future Electronics | LM2576 Series 3 A 40 Vin Adj/Fixed Vout Step-Down Switching Regulator - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8400 / $1.0500 | Buy Now |
DISTI #
79358454
|
Verical | Conv DC-DC 7V to 40V Step Down Single-Out 5V 3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 8 Package Multiple: 1 Date Code: 2248 | Americas - 707 |
|
$0.8321 / $1.9736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2576TV-5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2576TV-5G
onsemi
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz, TO-220 5 LEAD OFFSET, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 5 LEAD OFFSET | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314B-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for LM2576TV-5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576TV-5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576T-5.0/NOPB | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576TV-5G vs LM2576T-5.0/NOPB |
LM2576SX-5.0/NOPB | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2576TV-5G vs LM2576SX-5.0/NOPB |
MIC4576-5.0WU-TR | 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576TV-5G vs MIC4576-5.0WU-TR |
LM2576S-5.0/NOPB | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2576TV-5G vs LM2576S-5.0/NOPB |
LM2576-5.0WT | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5 | Microchip Technology Inc | LM2576TV-5G vs LM2576-5.0WT |
LM2576T-5.0/LF03 | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 | Texas Instruments | LM2576TV-5G vs LM2576T-5.0/LF03 |
LM2576T-5.0/LF02 | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 | Texas Instruments | LM2576TV-5G vs LM2576T-5.0/LF02 |
LM2678SDX-5.0/NOPB | 8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 14-VSON -40 to 125 | Texas Instruments | LM2576TV-5G vs LM2678SDX-5.0/NOPB |
LM2576HVT-5.0/LF03 | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 | Texas Instruments | LM2576TV-5G vs LM2576HVT-5.0/LF03 |
LM2576HVT-5.0/LF02 | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 | Texas Instruments | LM2576TV-5G vs LM2576HVT-5.0/LF02 |