-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 15.0 V, 52 kHz, TO-220 5 LEAD OFFSET, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2576TV-015GOS-ND
|
DigiKey | IC REG BUCK 15V 3A TO220-5 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
245 In Stock |
|
$1.9394 / $2.8600 | Buy Now |
DISTI #
LM2576TV-015G
|
Avnet Americas | Conv DC-DC Single Inv/Step Down 7V to 40V 5-Pin(5+Tab) TO-220 Rail - Rail/Tube (Alt: LM2576TV-015G) RoHS: Compliant Min Qty: 603 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1050 Partner Stock |
|
$1.0292 / $1.2284 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max RoHS: Compliant Status: Active Min Qty: 1 | 23250 |
|
$1.2000 / $1.4100 | Buy Now |
DISTI #
LM2576TV-015G
|
Avnet Americas | Conv DC-DC Single Inv/Step Down 7V to 40V 5-Pin(5+Tab) TO-220 Rail - Rail/Tube (Alt: LM2576TV-015G) RoHS: Compliant Min Qty: 603 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1050 Partner Stock |
|
$1.0292 / $1.2284 | Buy Now |
|
Chip1Cloud | IC REG MULT CONFIG INV 15V TO220 | 5700 |
|
RFQ | |
DISTI #
3610897
|
Farnell | RoHS: Compliant Min Qty: 200 Container: Tube | 29850 |
|
$1.9826 | Buy Now |
|
Flip Electronics | Stock, ship today | 1050 |
|
$0.8300 | RFQ |
|
LCSC | Step-down type Fixed 15V 3A 7V40V TO-220-5 DC-DC Converters ROHS | 120 |
|
$1.6573 / $2.0972 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2576TV-015G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2576TV-015G
onsemi
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 15.0 V, 52 kHz, TO-220 5 LEAD OFFSET, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314B-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 30 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for LM2576TV-015G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576TV-015G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576TV-015G | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, LEAD FREE, TO-220, 5 PIN | Rochester Electronics LLC | LM2576TV-015G vs LM2576TV-015G |
LM2576TV-015 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, PLASTIC, TO-220, 5 PIN | onsemi | LM2576TV-015G vs LM2576TV-015 |