-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz, TO-220 5 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6423
|
Newark | Dc/Dc Conv, Buck, 3A, 100Khz, Soic-8, Topology:Buck (Step Down), Input Voltage Min:7V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:To-220, No. Of Pins:5Pins, Output Current:3A, Output Voltage Min:1.23V, Rohs Compliant: Yes |Onsemi LM2576T-ADJG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1585 |
|
$1.2400 / $2.7100 | Buy Now |
DISTI #
26K3602
|
Newark | Step-Down Switching Regulator To-220, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:7V, Input Voltage Max:40V, Output Current:3A, Ic Case/Package:To-220, No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi LM2576T-ADJG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 220 |
|
$1.2400 / $2.7100 | Buy Now |
DISTI #
81AC8938
|
Newark | Ana Adjv 3A Pwr Sw Reg Rohs Compliant: Yes |Onsemi LM2576T-ADJG Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $3.6400 | Buy Now |
DISTI #
LM2576T-ADJGOS-ND
|
DigiKey | IC REG BUCK ADJ 3A TO220-5 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1749 In Stock |
|
$1.1457 / $2.7000 | Buy Now |
DISTI #
LM2576T-ADJG
|
Avnet Americas | Motor Driver/Controller, Stepper, 7 V to 45 V, 4 Outputs, 1.5 A, 24 Pins, TFQFPN-EP - Rail/Tube (Alt: LM2576T-ADJG) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1253 / $1.3431 | Buy Now |
DISTI #
26K3602
|
Avnet Americas | Motor Driver/Controller, Stepper, 7 V to 45 V, 4 Outputs, 1.5 A, 24 Pins, TFQFPN-EP - Bulk (Alt: 26K3602) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 220 Partner Stock |
|
$1.2900 / $2.8100 | Buy Now |
DISTI #
863-LM2576T-ADJG
|
Mouser Electronics | Switching Voltage Regulators 3A 1.23-37V ADJ Buck PWM RoHS: Compliant | 3563 |
|
$1.1400 / $2.6400 | Buy Now |
DISTI #
E02:0323_00017623
|
Arrow Electronics | Conv DC-DC 7V to 40V Step Down Single-Out 1.23V to 37V 3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Date Code: 2301 | Europe - 900 |
|
$1.1005 / $2.1927 | Buy Now |
DISTI #
V36:1790_07292022
|
Arrow Electronics | Conv DC-DC 7V to 40V Step Down Single-Out 1.23V to 37V 3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2304 | Americas - 567 |
|
$1.1014 / $2.5919 | Buy Now |
DISTI #
70339738
|
RS | LM2576T-ADJG Step-Down Switching Regulator 3AAdjustable,1.23 to 37V,5-Pin TO-220 | ON Semiconductor LM2576T-ADJG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2800 / $2.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2576T-ADJG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2576T-ADJG
onsemi
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz, TO-220 5 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 5 LEAD | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 1.243 V | |
Output Voltage-Min | 1.217 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for LM2576T-ADJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576T-ADJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576HVT-ADJ/NOPB | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576T-ADJG vs LM2576HVT-ADJ/NOPB |
LM2576T-ADJ/NOPB | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576T-ADJG vs LM2576T-ADJ/NOPB |