Part Details for LM2576T-ADJ by HTC Korea
Overview of LM2576T-ADJ by HTC Korea
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576T-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM2576T-ADJ-ND
|
DigiKey | IC REG BUCK ADJ 3A TO220-5 Min Qty: 100 Container: Tube MARKETPLACE PRODUCT |
44792 In Stock |
|
$0.9333 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 5 Pin, Plastic, SIP | 1000 |
|
$2.3265 / $6.3450 | Buy Now |
DISTI #
LM2576T-ADJ-TT
|
TME | IC: PMIC, DC/DC converter, Uin: 8÷40V, Uout: 1.23÷37V, 3A, TO220-5 Min Qty: 1 | 335 |
|
$0.8100 / $1.8000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | Switching Regulator, 7.5A, PSFM5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 36400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Buck-boost type 1.23V~37V 3A 7V~40V TO-220-5 DC-DC Converters ROHS | 900 |
|
$0.4971 / $0.9328 | Buy Now |
|
LCSC | Buck-boost type 1.23V37V 3A 7V40V TO-220-5 DC-DC Converters ROHS | 900 |
|
$0.5073 / $0.9518 | Buy Now |
DISTI #
LM2576T-ADJ
|
Maritex | Converter DC/DC: PMIC, buck, Vout: 1.23-37V, Vin: 4.75-40V, 3A, 52kHz, -40+125 deg.C, THT, TO220-5L Min Qty: 1 Package Multiple: 1 | 104 |
|
$1.1540 / $1.5410 | Buy Now |
|
Wuhan P&S | 3A,Buck Switch Regulator Min Qty: 1 | 28000 |
|
$0.4100 / $0.5700 | Buy Now |
Part Details for LM2576T-ADJ
LM2576T-ADJ CAD Models
LM2576T-ADJ Part Data Attributes:
|
LM2576T-ADJ
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM2576T-ADJ
HTC Korea
Switching Regulator, 7.5A, PSFM5, TO-220, 5 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 1.23V TO 37V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LM2576T-ADJ
This table gives cross-reference parts and alternative options found for LM2576T-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576T-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576T-ADJ/NOPB | IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2576T-ADJ vs LM2576T-ADJ/NOPB |
LM2576T-ADJG | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN | Rochester Electronics LLC | LM2576T-ADJ vs LM2576T-ADJG |
LM2576TV-ADJ | 3A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Motorola Mobility LLC | LM2576T-ADJ vs LM2576TV-ADJ |
LM2576BT | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Rochester Electronics LLC | LM2576T-ADJ vs LM2576BT |
LM2576T-ADJ | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576T-ADJ vs LM2576T-ADJ |
LM2576T-ADJ | IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2576T-ADJ vs LM2576T-ADJ |
LM2576T-ADJ | 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Rochester Electronics LLC | LM2576T-ADJ vs LM2576T-ADJ |
LM2576HVT-ADJ | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576T-ADJ vs LM2576HVT-ADJ |
LM2576HVT-ADJ/NOPB | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576T-ADJ vs LM2576HVT-ADJ/NOPB |
LM2576TV-ADJG | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, LEAD FREE, TO-220, 5 PIN | Rochester Electronics LLC | LM2576T-ADJ vs LM2576TV-ADJG |