Part Details for LM2576T-5.0V by HTC Korea
Overview of LM2576T-5.0V by HTC Korea
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576T-5.0V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32325231
|
Verical | LM2576T-5.0V Min Qty: 57 Package Multiple: 1 | Americas - 250 |
|
$1.3950 / $1.5214 | Buy Now |
|
NAC | 3A, 52kHz, Step-Down Switching Regulator, TO-220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 250 |
|
$0.8900 | Buy Now |
DISTI #
LM2576T-5.0V
|
Maritex | Converter DC/DC: PMIC, buck, Vout: 5V, Vin: 45V, 3A, 52kHz, -40+125 deg.C, THT, TO220-5L Min Qty: 1 Package Multiple: 1 | 574 |
|
$0.8560 / $1.1490 | Buy Now |