Datasheets
LM2576T-5.0/NOPB by:

SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125

Part Details for LM2576T-5.0/NOPB by Texas Instruments

Overview of LM2576T-5.0/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2576T-5.0/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 33AH4085
Newark Ic, Step-Down Volt Reg, 5-To-220, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:To-220, No. Of Pins:5Pins, Output Current:3A, Output Voltage Nom.:5V, Switching Frequency:52Khz, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2576T-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 721
  • 1 $4.3200
  • 10 $4.0600
  • 25 $3.8400
  • 90 $3.6700
  • 135 $3.5200
  • 270 $3.3400
  • 540 $3.2900
$3.2900 / $4.3200 Buy Now
DISTI # LM2576T-5.0/NOPB-ND
DigiKey IC REG BUCK 5V 3A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube 1081
In Stock
  • 1 $3.5800
  • 10 $3.2190
  • 45 $3.0429
  • 135 $2.6372
  • 270 $2.5019
  • 540 $2.2450
  • 1,035 $1.8933
  • 2,520 $1.7987
  • 5,040 $1.7311
$1.7311 / $3.5800 Buy Now
DISTI # 926-LM2576T-5.0/NOPB
Mouser Electronics Switching Voltage Regulators 3A STEP-DOWN VLTG REG RoHS: Compliant 3160
  • 1 $3.5800
  • 10 $3.2100
  • 90 $2.6300
  • 270 $2.5000
  • 540 $2.2400
  • 1,035 $1.8900
  • 2,520 $1.7900
$1.7900 / $3.5800 Buy Now
Bristol Electronics   139
RFQ
DISTI # LM2576T-5.0/NOPB
TME IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 5VDC, 3A, TO220-5 Min Qty: 1 308
  • 1 $2.9200
  • 3 $2.6900
  • 10 $2.3700
  • 45 $1.8100
$1.8100 / $2.9200 Buy Now
Ameya Holding Limited PMIC, DC/DC converter, Uin: 4÷40V, Uout: 5V, TO220-5, buck 1433
RFQ
Karl Kruse GmbH & Co KG Conv DC-DC 4V to 40V Non-Inv/Inv/Step Up/Step Down 4280
RFQ
Chip1Cloud IC REG BUCK 5V 3A TO220-5 / Conv DC-DC 4V to 40V Inv/Step Down Single-Out 5V 3A 5-Pin(5+Tab) TO-220 Tube 15586
RFQ
DISTI # C1S746202751435
Chip1Stop Conv DC-DC 4V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 3A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes Container: Tube 450
  • 1 $3.5300
  • 10 $2.9900
  • 50 $2.2800
  • 100 $2.2700
  • 200 $2.1400
$2.1400 / $3.5300 Buy Now
DISTI # 3122865
element14 Asia-Pacific IC, STEP-DOWN VOLT REG, 5-TO-220 RoHS: Compliant Min Qty: 1 Container: Each 724
  • 1 $3.9556
  • 10 $3.4815
  • 25 $3.3778
  • 50 $3.2741
  • 100 $3.1704
  • 250 $3.0667
  • 500 $2.9630
$2.9630 / $3.9556 Buy Now
DISTI # 3122865
Farnell IC, STEP-DOWN VOLT REG, 5-TO-220 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each 724
  • 1 $4.1032
  • 10 $3.2374
  • 25 $3.2248
  • 50 $3.2123
  • 100 $3.1997
  • 250 $3.1872
  • 500 $3.1746
$3.1746 / $4.1032 Buy Now
LCSC Step-down type Fixed 5V 3A 4V40V TO-220-5 DC-DC Converters ROHS 994
  • 1 $2.0490
  • 10 $1.7830
  • 45 $1.4220
  • 90 $1.2510
  • 450 $1.1736
  • 900 $1.1400
$1.1400 / $2.0490 Buy Now
Win Source Electronics IC REG BUCK 5V 3A TO220-5 / Conv DC-DC 4V to 40V Inv/Step Down Single-Out 5V 3A 5-Pin(5+Tab) TO-220 Tube 232232
  • 35 $1.6400
  • 75 $1.3450
  • 120 $1.3030
  • 160 $1.2610
  • 210 $1.2190
  • 275 $1.0930
$1.0930 / $1.6400 Buy Now

Part Details for LM2576T-5.0/NOPB

LM2576T-5.0/NOPB CAD Models

LM2576T-5.0/NOPB Part Data Attributes:

LM2576T-5.0/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM2576T-5.0/NOPB Texas Instruments SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SFM
Package Description GREEN, TO-220, 5 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 4 V
Input Voltage-Nom 12 V
JESD-30 Code R-PSFM-T5
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Output Voltage-Max 37 V
Output Voltage-Min 3.3 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Surface Mount NO
Switcher Configuration BUCK
Switching Frequency-Max 63 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for LM2576T-5.0/NOPB

This table gives cross-reference parts and alternative options found for LM2576T-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576T-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM2576-5.0WT 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5 Microchip Technology Inc LM2576T-5.0/NOPB vs LM2576-5.0WT
LM2576T-005G Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz, TO-220 5 LEAD, 50-TUBE onsemi LM2576T-5.0/NOPB vs LM2576T-005G
LM2576HVT-5.0/NOPB SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 Texas Instruments LM2576T-5.0/NOPB vs LM2576HVT-5.0/NOPB
Part Number Description Manufacturer Compare
LM2576TV-5G Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz, TO-220 5 LEAD OFFSET, 50-TUBE onsemi LM2576T-5.0/NOPB vs LM2576TV-5G
LM2576SX-5.0/NOPB SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2576T-5.0/NOPB vs LM2576SX-5.0/NOPB
MIC4576-5.0WU-TR 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5 Microchip Technology Inc LM2576T-5.0/NOPB vs MIC4576-5.0WU-TR
LM2576S-5.0/NOPB SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2576T-5.0/NOPB vs LM2576S-5.0/NOPB
LM2576-5.0WT 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5 Microchip Technology Inc LM2576T-5.0/NOPB vs LM2576-5.0WT
LM2576T-5.0/LF03 SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 Texas Instruments LM2576T-5.0/NOPB vs LM2576T-5.0/LF03
LM2576T-5.0/LF02 SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 Texas Instruments LM2576T-5.0/NOPB vs LM2576T-5.0/LF02
LM2678SDX-5.0/NOPB 8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 14-VSON -40 to 125 Texas Instruments LM2576T-5.0/NOPB vs LM2678SDX-5.0/NOPB
LM2576HVT-5.0/LF03 SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 Texas Instruments LM2576T-5.0/NOPB vs LM2576HVT-5.0/LF03
LM2576HVT-5.0/LF02 SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 Texas Instruments LM2576T-5.0/NOPB vs LM2576HVT-5.0/LF02

LM2576T-5.0/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2576T-5.0/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2576T-5.0/NOPB by Texas Instruments

  • Please alert me when LM2576T-5.0/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2576T-5.0/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2576T-5.0/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2576T-5.0/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2576T-5.0/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2576T-5.0/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: