-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2576T-3.3/LF03-ND
|
DigiKey | IC REG BUCK 3.3V 3A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
189 In Stock |
|
$1.7311 / $3.5800 | Buy Now |
DISTI #
926-LM2576T-33/LF03
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER®, 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 RoHS: Compliant | 249 |
|
$1.7900 / $3.5800 | Buy Now |
DISTI #
LM2576T-3.3/LF03
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 3.3VDC, 3A, Ch: 1, tube Min Qty: 1 | 0 |
|
$2.0000 / $2.7900 | RFQ |
|
Ameya Holding Limited | IC REG BUCK 3.3V 3A TO220-5 | 10315 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK 3.3V 3A TO220-5 / Conv DC-DC 4V to 40V Inv/Step Down Single-Out 3.3V 3A 5-Pin(5+Tab) TO-220 Tube | 1850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2576T-3.3/LF03
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2576T-3.3/LF03
Texas Instruments
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for LM2576T-3.3/LF03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576T-3.3/LF03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576HVS-3.3/NOPB | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2576T-3.3/LF03 vs LM2576HVS-3.3/NOPB |
LM2576-3.3WU | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576T-3.3/LF03 vs LM2576-3.3WU |
MIC4576-3.3WU | 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576T-3.3/LF03 vs MIC4576-3.3WU |
LM2678SDX-3.3/NOPB | 8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 14-VSON -40 to 125 | Texas Instruments | LM2576T-3.3/LF03 vs LM2678SDX-3.3/NOPB |
LM2576T-3.3/NOPB | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576T-3.3/LF03 vs LM2576T-3.3/NOPB |
LM2576HVSX-3.3/NOPB | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2576T-3.3/LF03 vs LM2576HVSX-3.3/NOPB |
LM2576-3.3WU-TR | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576T-3.3/LF03 vs LM2576-3.3WU-TR |
LM2576-3.3WT | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5 | Microchip Technology Inc | LM2576T-3.3/LF03 vs LM2576-3.3WT |
MIC4576-3.3WU-TR | 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576T-3.3/LF03 vs MIC4576-3.3WU-TR |
LM2678SD-3.3/NOPB | 8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 14-VSON -40 to 125 | Texas Instruments | LM2576T-3.3/LF03 vs LM2678SD-3.3/NOPB |