Part Details for LM2576T-3.3/LF03 by National Semiconductor Corporation
Results Overview of LM2576T-3.3/LF03 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2576T-3.3/LF03 Information
LM2576T-3.3/LF03 by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2576T-ADJ/LF03 | Texas Instruments | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 | |
LM2576T-3.3/LF03 | Texas Instruments | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 | |
LM2576T-15/LF03 | Texas Instruments | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 |
Price & Stock for LM2576T-3.3/LF03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2576T-3.3/LF03-ND
|
DigiKey | IC REG BUCK 3.3V 3A TO220-5 Min Qty: 156 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
960 In Stock |
|
$1.9300 | Buy Now |
|
Rochester Electronics | LM2576 SIMPLE SWITCHER 40V, 3A Low Component Count Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1935 |
|
$1.5800 / $1.8600 | Buy Now |