-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2576T-15/NOPB-ND
|
DigiKey | IC REG BUCK 15V 3A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
414 In Stock |
|
$1.7962 / $3.4200 | Buy Now |
DISTI #
926-LM2576T-15/NOPB
|
Mouser Electronics | Switching Voltage Regulators 3A SD Vtg Reg RoHS: Compliant | 294 |
|
$1.7300 / $3.5800 | Buy Now |
DISTI #
J56:1989_00064269
|
Arrow Electronics | Conv DC-DC 4V to 40V Step Down Single-Out 15V 3A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks Date Code: 2207 | Europe - 360 |
|
$1.6440 / $2.2310 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1735 |
|
RFQ | |
|
New Advantage Corporation | IC-2576 REG BUCK 15V 3A TO220-5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1035 |
|
$4.3600 / $4.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2576T-15/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2576T-15/NOPB
Texas Instruments
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for LM2576T-15/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576T-15/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576T-15 | Switching Regulator/Controller | Bay Linear Inc | LM2576T-15/NOPB vs LM2576T-15 |
LM2576HVT-15/NOPB | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576T-15/NOPB vs LM2576HVT-15/NOPB |
LM2576HVT-15 | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576T-15/NOPB vs LM2576HVT-15 |
LM2576T-15 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Texas Instruments | LM2576T-15/NOPB vs LM2576T-15 |
LM2576T-15 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | onsemi | LM2576T-15/NOPB vs LM2576T-15 |
LM2576HVT-15 | Switching Regulator, 7.5A, PSFM5, TO-220, 5 PIN | HTC Korea | LM2576T-15/NOPB vs LM2576HVT-15 |
LM2576T-015 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, PLASTIC, TO-220, 5 PIN | onsemi | LM2576T-15/NOPB vs LM2576T-015 |
LM2576HVT-15 | Switching Regulator/Controller | FCI Semiconductor | LM2576T-15/NOPB vs LM2576HVT-15 |
LM2576T-15G | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 15.0 V, 52 kHz, TO-220 5 LEAD, 50-TUBE | onsemi | LM2576T-15/NOPB vs LM2576T-15G |
LM2576T-15 | Switching Regulator/Controller | FCI Semiconductor | LM2576T-15/NOPB vs LM2576T-15 |