Part Details for LM2576T-12V by HTC Korea
Overview of LM2576T-12V by HTC Korea
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576T-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3.0A Step-down Voltage Regulator (52kHz) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5600 | Buy Now |
DISTI #
LM2576T-12V
|
Maritex | Converter DC/DC: PMIC, buck, Vout: 12V, Vin: 4-40V, 3A, 52kHz, -40+125 deg.C, THT, TO220-5L Min Qty: 1 Package Multiple: 1 | 454 |
|
$0.9520 / $1.2770 | Buy Now |