Part Details for LM2576T-012G by onsemi
Overview of LM2576T-012G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576T-012G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8939
|
Newark | Ana 12V 3A Pwr Sw Reg Rohs Compliant: Yes |Onsemi LM2576T-012G Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.9900 | Buy Now |
DISTI #
90W0680
|
Newark | Step-Down Switching Regulator To-220, Topology:Buck (Step Down), Input Voltage Min:7V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:To-220, No. Of Pins:5Pins, Output Current:3A, Output Voltage Nom.:12V, Switching Frequency:52Khz, rohs Compliant: Yes |Onsemi LM2576T-012G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0600 / $2.2100 | Buy Now |
DISTI #
LM2576T-012G
|
Avnet Americas | Conv DC-DC Single Inv/Step Down 7V to 40V 5-Pin(5+Tab) TO-220 Rail - Rail/Tube (Alt: LM2576T-012G) RoHS: Compliant Min Qty: 700 Package Multiple: 50 Container: Tube | 700 |
|
RFQ | |
DISTI #
70339737
|
RS | LM2576T-012G Switching Regulator 3A, Maximum of 12 V, 5-Pin TO-220 | ON Semiconductor LM2576T-012G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $2.2100 | RFQ |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSFM5 RoHS: Compliant Status: Active Min Qty: 1 | 10372 |
|
$0.9545 / $1.1200 | Buy Now |
DISTI #
LM2576T-012G
|
Avnet Americas | Conv DC-DC Single Inv/Step Down 7V to 40V 5-Pin(5+Tab) TO-220 Rail - Rail/Tube (Alt: LM2576T-012G) RoHS: Compliant Min Qty: 700 Package Multiple: 50 Container: Tube | 700 |
|
RFQ | |
|
Ameya Holding Limited | LM2576 Series 40 V 3 A 52 kHz Step-Down Switching Regulator - TO-220-5 | 1492 |
|
RFQ | |
|
Chip1Cloud | IC REG MULT CONFIG INV 12V TO220 | 1690 |
|
RFQ | |
DISTI #
2318510
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 194 |
|
$1.1564 / $2.4092 | Buy Now |
DISTI #
2318510
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 10566 |
|
$1.7191 / $2.5974 | Buy Now |
Part Details for LM2576T-012G
LM2576T-012G CAD Models
LM2576T-012G Part Data Attributes:
|
LM2576T-012G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2576T-012G
onsemi
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 12 V, 52 kHz, TO-220 5 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM2576T-012G
This table gives cross-reference parts and alternative options found for LM2576T-012G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576T-012G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576T-12G | IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN, Switching Regulator or Controller | onsemi | LM2576T-012G vs LM2576T-12G |
LM2576HVT-12/NOPB | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576T-012G vs LM2576HVT-12/NOPB |
LM2576HVT-12 | Switching Regulator, 7.5A, PSFM5, TO-220, 5 PIN | HTC Korea | LM2576T-012G vs LM2576HVT-12 |
LM2576T-12 | Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN | Semtech Corporation | LM2576T-012G vs LM2576T-12 |
LM2576T-12 | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576T-012G vs LM2576T-12 |
LM2576T-12-V | Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, BIPolar, PSFM5, VERTICAL, STAGGERED, TO-220, 5 PIN | Semtech Corporation | LM2576T-012G vs LM2576T-12-V |
LM2576T-12-HT | Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, PSFM5, HORIZONTAL, STAGGERED, TO-220, 5 PIN | Semtech Corporation | LM2576T-012G vs LM2576T-12-HT |
LM2576T-12 | Switching Regulator, 7.5A, PSFM5, TO-220, 5 PIN | HTC Korea | LM2576T-012G vs LM2576T-12 |
LM2576T-12 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | onsemi | LM2576T-012G vs LM2576T-12 |
LM2576T-12/NOPB | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576T-012G vs LM2576T-12/NOPB |