-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz, TO-220 5 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6424
|
Newark | Dc/Dc Conv, Buck, 63Khz, To-220-5, Topology:Buck (Step Down), Input Voltage Min:7V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:To-220, No. Of Pins:5Pins, Output Current:3A, Output Voltage Nom.:5V, Switching Frequency:63Khz, Rohs Compliant: Yes |Onsemi LM2576T-005G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1.1500 / $2.6300 | Buy Now |
DISTI #
LM2576T-005GOS-ND
|
DigiKey | IC REG BUCK 5V 3A TO220-5 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
173 In Stock |
|
$1.1158 / $2.6300 | Buy Now |
DISTI #
LM2576T-005G
|
Avnet Americas | Conv DC-DC Single Inv/Step Down 7V to 40V 5-Pin(5+Tab) TO-220 Rail - Rail/Tube (Alt: LM2576T-005G) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.0959 / $1.3080 | Buy Now |
DISTI #
863-LM2576T-005G
|
Mouser Electronics | Switching Voltage Regulators 5V 3A Buck PWM RoHS: Compliant | 26 |
|
$1.1100 / $2.5300 | Buy Now |
DISTI #
70339736
|
RS | 3A, 40Vin, Buck Sw Reg, LM2576T-005G | ON Semiconductor LM2576T-005G RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $2.5600 | RFQ |
|
Future Electronics | LM2576 Series 40 V 3 A 52 kHz Step-Down Switching Regulator - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 1000Tube |
|
$1.1000 / $1.2100 | Buy Now |
|
Future Electronics | LM2576 Series 40 V 3 A 52 kHz Step-Down Switching Regulator - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1200 / $1.2800 | Buy Now |
|
Future Electronics | LM2576 Series 40 V 3 A 52 kHz Step-Down Switching Regulator - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.1000 / $1.2500 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSFM5 RoHS: Compliant Status: Active Min Qty: 1 | 47996 |
|
$1.1000 / $1.2900 | Buy Now |
DISTI #
LM2576T-005G
|
Avnet Americas | Conv DC-DC Single Inv/Step Down 7V to 40V 5-Pin(5+Tab) TO-220 Rail - Rail/Tube (Alt: LM2576T-005G) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.0959 / $1.3080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2576T-005G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2576T-005G
onsemi
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz, TO-220 5 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 5 LEAD | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for LM2576T-005G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576T-005G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576-5.0WT | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5 | Microchip Technology Inc | LM2576T-005G vs LM2576-5.0WT |
LM2576T-5.0/NOPB | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576T-005G vs LM2576T-5.0/NOPB |
LM2576HVT-5.0/NOPB | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576T-005G vs LM2576HVT-5.0/NOPB |