Part Details for LM2576S-5.0 by FCI Semiconductor
Overview of LM2576S-5.0 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2576S-5.0
LM2576S-5.0 CAD Models
LM2576S-5.0 Part Data Attributes:
|
LM2576S-5.0
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM2576S-5.0
FCI Semiconductor
Switching Regulator/Controller
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Width | 9.1945 mm |
Alternate Parts for LM2576S-5.0
This table gives cross-reference parts and alternative options found for LM2576S-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576S-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576D2TR4-005 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2576S-5.0 vs LM2576D2TR4-005 |
LM2678SD-5.0 | 8.75A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, DSO14, LLP-14 | Texas Instruments | LM2576S-5.0 vs LM2678SD-5.0 |
MIC4576-5.0BT | Switching Regulator, Voltage-mode, 8.5A, 220kHz Switching Freq-Max, BICMOS, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | LM2576S-5.0 vs MIC4576-5.0BT |
LM2576TV-005 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN | onsemi | LM2576S-5.0 vs LM2576TV-005 |
LM2576T-5.0/LB03 | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 | Texas Instruments | LM2576S-5.0 vs LM2576T-5.0/LB03 |
MIC4576-5.0WU-TR | 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576S-5.0 vs MIC4576-5.0WU-TR |
LM2576T-5 | 3A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Motorola Mobility LLC | LM2576S-5.0 vs LM2576T-5 |
LM2576SX-5.0/NOPB | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2576S-5.0 vs LM2576SX-5.0/NOPB |
LM2576T-5.0/NOPB | IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2576S-5.0 vs LM2576T-5.0/NOPB |
LM2678LD-5.0 | IC 8.75 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2576S-5.0 vs LM2678LD-5.0 |