-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9125
|
Newark | Ic, Dc/Dc Converter, 3A, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:To-263, No. Of Pins:5Pins, Output Current:3A, Output Voltage Nom.:5V, Switching Frequency:52Khz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2576S-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$4.2700 / $5.6100 | Buy Now |
DISTI #
LM2576S-5.0/NOPB-ND
|
DigiKey | IC REG BUCK 5V 3A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2544 In Stock |
|
$2.3387 / $4.6600 | Buy Now |
DISTI #
926-LM2576S-5.0/NOPB
|
Mouser Electronics | Switching Voltage Regulators 3A STEP-DOWN VLTG REG RoHS: Compliant | 1330 |
|
$2.3900 / $4.6500 | Buy Now |
DISTI #
69743580
|
Verical | Conv DC-DC 4V to 40V Step Down Single-Out 5V 3A 6-Pin(5+Tab) DDPAK Tube Min Qty: 3 Package Multiple: 1 Date Code: 2322 | Americas - 44 |
|
$2.2870 / $4.5840 | Buy Now |
DISTI #
LM2576S-5.0/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 5VDC, 3A, TO263-5 Min Qty: 1 | 2519 |
|
$2.8000 / $4.5000 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 5VDC, 3A, TO263-5 | 1081 |
|
RFQ | |
|
Chip1Cloud | Conv DC-DC 4V to 40V Inv/Step Down Single-Out 5V 3A 6-Pin(5+Tab) DDPAK Tube / IC REG BUCK 5V 3A TO263-5 | 47393 |
|
RFQ | |
DISTI #
C1S746202806294
|
Chip1Stop | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 4V to 40V 6-Pin(5+Tab) TO-263 Rail RoHS: Compliant pbFree: Yes Container: Bulk | 26 |
|
$3.3500 / $3.8100 | Buy Now |
DISTI #
3008144
|
element14 Asia-Pacific | IC, DC/DC CONVERTER, 3A RoHS: Compliant Min Qty: 1 Container: Each | 400 |
|
$2.7205 / $5.1371 | Buy Now |
DISTI #
3008144
|
Farnell | IC, DC/DC CONVERTER, 3A RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each | 400 |
|
$2.3088 / $4.5047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2576S-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2576S-5.0/NOPB
Texas Instruments
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.635 mm |
This table gives cross-reference parts and alternative options found for LM2576S-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576S-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576SX-5.0/NOPB | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2576S-5.0/NOPB vs LM2576SX-5.0/NOPB |