Part Details for LM2576S-3.3 by UMW
Overview of LM2576S-3.3 by UMW
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576S-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-LM2576S-3.3CT-ND
|
DigiKey | IC REG BUCK 3.3V 3A TO263-5L Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
347 In Stock |
|
$2.0707 / $2.5900 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | TO-263 DC-DC CONVERTERS ROHS | 30000 |
|
$0.3382 | Buy Now |
|
CHIPMALL.COM LIMITED | Step-down type Fixed 4V~40V 3.3V 3A TO-263-5 DC-DC Converters ROHS | 805 |
|
$0.2617 / $0.5462 | Buy Now |
|
LCSC | Step-down type Fixed 4V40V 3.3V 3A TO-263-5 DC-DC Converters ROHS | 838 |
|
$0.2670 / $0.5573 | Buy Now |