Part Details for LM2576S-3.3 by HXY
Overview of LM2576S-3.3 by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576S-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Step-down type Adjustable 40V 3.5A 3.3V TO-263-5L DC-DC Converters ROHS | 788 |
|
$0.2835 / $0.5102 | Buy Now |