Part Details for LM2576S-12 by UMW
Overview of LM2576S-12 by UMW
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-LM2576S-12CT-ND
|
DigiKey | IC REG BUCK 3A TO263-5L Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$1.6790 / $2.5400 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | STEP-DOWN TYPE -40~+125@(TA) 1 S | 30000 |
|
$0.3713 | Buy Now |
|
LCSC | Step-down type Fixed 12V 40V 3A TO-263-5 DC-DC Converters ROHS | 30219 |
|
$0.2641 / $0.5223 | Buy Now |