Part Details for LM2576R-5.0 by HTC Korea
Overview of LM2576R-5.0 by HTC Korea
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576R-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM2576R-5.0TR-ND
|
DigiKey | IC REG BUCK 5V 3A TO263-5 Min Qty: 800 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
127410 In Stock |
|
$0.9333 | Buy Now |
DISTI #
LM2576R-5.0-TT
|
TME | IC: PMIC, DC/DC converter, Uin: 8÷40V, Uout: 5V, 3A, TO263-5, Ch: 1 Min Qty: 1 | 0 |
|
$0.7500 / $1.4600 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | Switching Regulator, 7.5A, PSSO5 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | 96500 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Step-down type TO-263-5 DC-DC Converters ROHS | 5134 |
|
$0.5090 / $0.9249 | Buy Now |
|
LCSC | Step-down type TO-263-5 DC-DC Converters ROHS | 4857 |
|
$0.5091 / $0.9438 | Buy Now |
|
Win Source Electronics | 96500 |
|
$0.5370 / $0.8060 | Buy Now |
Part Details for LM2576R-5.0
LM2576R-5.0 CAD Models
LM2576R-5.0 Part Data Attributes:
|
LM2576R-5.0
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM2576R-5.0
HTC Korea
Switching Regulator, 7.5A, PSSO5, TO-263, 5 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | TO-263, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |