Part Details for LM2576HVT-ADJ by HTC Korea
Overview of LM2576HVT-ADJ by HTC Korea
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576HVT-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM2576HVT-ADJ-ND
|
DigiKey | IC REG BUCK ADJ 3A TO220-5 Min Qty: 100 Container: Tube MARKETPLACE PRODUCT |
59302 In Stock |
|
$1.6000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 5 Pin, Plastic, SIP | 994 |
|
$4.3785 / $12.5100 | Buy Now |
DISTI #
LM2576HVT-ADJ-TT
|
TME | IC: PMIC, DC/DC converter, Uin: 8÷60V, Uout: 1.23÷52V, 3A, TO220-5 Min Qty: 1 | 1346 |
|
$1.1300 / $2.5000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | 3A Step-Down Voltage Regulator (52kHz) - TO-220 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 11946 |
|
RFQ | |
|
LCSC | Step-down type TO-220-5 DC-DC Converters ROHS | 1089 |
|
$0.7074 / $1.3314 | Buy Now |
|
New Advantage Corporation | Obsolete LTB 09/24 DK 165 stk 100 @ 7.34 Ozdisan 34k stk 10+ @ 1.92 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 695 |
|
$2.0500 / $2.8000 | Buy Now |
Part Details for LM2576HVT-ADJ
LM2576HVT-ADJ CAD Models
LM2576HVT-ADJ Part Data Attributes:
|
LM2576HVT-ADJ
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM2576HVT-ADJ
HTC Korea
Switching Regulator, 7.5A, PSFM5, TO-220, 5 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 1.23V TO 52V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LM2576HVT-ADJ
This table gives cross-reference parts and alternative options found for LM2576HVT-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576HVT-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576T-ADJ/NOPB | IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2576HVT-ADJ vs LM2576T-ADJ/NOPB |
LM2576T-ADJG | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN | Rochester Electronics LLC | LM2576HVT-ADJ vs LM2576T-ADJG |
LM2576TV-ADJ | 3A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Motorola Mobility LLC | LM2576HVT-ADJ vs LM2576TV-ADJ |
LM2576BT | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Rochester Electronics LLC | LM2576HVT-ADJ vs LM2576BT |
LM2576T-ADJ | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576HVT-ADJ vs LM2576T-ADJ |
LM2576T-ADJ | IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2576HVT-ADJ vs LM2576T-ADJ |
LM2576T-ADJ | 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Rochester Electronics LLC | LM2576HVT-ADJ vs LM2576T-ADJ |
LM2576HVT-ADJ | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576HVT-ADJ vs LM2576HVT-ADJ |
LM2576HVT-ADJ/NOPB | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576HVT-ADJ vs LM2576HVT-ADJ/NOPB |
LM2576TV-ADJG | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, LEAD FREE, TO-220, 5 PIN | Rochester Electronics LLC | LM2576HVT-ADJ vs LM2576TV-ADJG |