-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4083
|
Newark | Buck, 40-60V, 3A, 1.23-37V, 4%, 5To220, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:60V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:To-220, No. Of Pins:5Pins, Output Current:3A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2576HVT-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 955 |
|
$7.3500 / $11.1900 | Buy Now |
DISTI #
LM2576HVT-ADJ/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 3A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
302 In Stock |
|
$3.6974 / $6.7700 | Buy Now |
DISTI #
926-LM2576HVTADJNOPB
|
Mouser Electronics | Switching Voltage Regulators 3A STEP-DOWN VLTG REG RoHS: Compliant | 1400 |
|
$3.7700 / $6.9100 | Buy Now |
DISTI #
LM2576HVT-ADJ/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 1.23÷57VDC, 3A, Ch: 1 Min Qty: 1 | 93 |
|
$4.5600 / $7.5200 | Buy Now |
DISTI #
LM2576HVT-ADJ
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 1.23÷57VDC, 3A, Ch: 1 Min Qty: 1 | 27 |
|
$4.9300 / $7.9200 | Buy Now |
|
Ameya Holding Limited | PMIC, DC/DC converter, Uin: 4÷60V, Uout: 1.23÷57V, TO220-NDH5D | 12627 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-LM2576HVT-ADJ/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2340 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 3A TO220-5 | 2500 |
|
RFQ | |
DISTI #
C1S746202751268
|
Chip1Stop | Conv DC-DC 4V to 60V Inv/Step Down Single-Out 1.23V to 57V 3A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes Container: Tube | 313 |
|
$4.1200 / $6.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2576HVT-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2576HVT-ADJ/NOPB
Texas Instruments
SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO AVAILABLE IN ADJUSTABLE MODE FROM 1.23 TO 59.28 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for LM2576HVT-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576HVT-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576T-ADJG | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz, TO-220 5 LEAD, 50-TUBE | onsemi | LM2576HVT-ADJ/NOPB vs LM2576T-ADJG |
LM2576T-ADJ/NOPB | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576HVT-ADJ/NOPB vs LM2576T-ADJ/NOPB |