-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35124-5-ND
|
DigiKey | IC REG BUCK 5V 3A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
149 In Stock |
|
$3.6974 / $6.7700 | Buy Now |
DISTI #
926-LM2576HVT50LF03
|
Mouser Electronics | Switching Voltage Regulators 3A SD VTG Reg RoHS: Compliant | 228 |
|
$3.6900 / $6.7700 | Buy Now |
DISTI #
LM2576HVT-5.0/LF03
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 5VDC, 3A, TO220-NDH5D Min Qty: 1 | 174 |
|
$5.2200 / $6.9500 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 5VDC, 3A, TO220-5 | 9137 |
|
RFQ | |
DISTI #
C1S523900503199
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Tube | 60 |
|
$3.4100 / $4.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2576HVT-5.0/LF03
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2576HVT-5.0/LF03
Texas Instruments
SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for LM2576HVT-5.0/LF03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576HVT-5.0/LF03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576S-5.0 | Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Semtech Corporation | LM2576HVT-5.0/LF03 vs LM2576S-5.0 |
LM2576HVSX-5.0 | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2576HVT-5.0/LF03 vs LM2576HVSX-5.0 |
LM2576D2TR4-5 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2576HVT-5.0/LF03 vs LM2576D2TR4-5 |
LM2576T-5G | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN | onsemi | LM2576HVT-5.0/LF03 vs LM2576T-5G |
LM2576T-5 | IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller | onsemi | LM2576HVT-5.0/LF03 vs LM2576T-5 |
LM2576D2T-5G | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, LEAD FREE, D2PAK-5 | onsemi | LM2576HVT-5.0/LF03 vs LM2576D2T-5G |
LM2576D2T-005G | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz, 5 LEAD D2PAK, 50-TUBE | onsemi | LM2576HVT-5.0/LF03 vs LM2576D2T-005G |
LM2576SX-5.0 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Texas Instruments | LM2576HVT-5.0/LF03 vs LM2576SX-5.0 |
LM2678LDX-5.0 | 8.75A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, DSO14, LLP-14 | Texas Instruments | LM2576HVT-5.0/LF03 vs LM2678LDX-5.0 |
LM2576TV-5G | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz, TO-220 5 LEAD OFFSET, 50-TUBE | onsemi | LM2576HVT-5.0/LF03 vs LM2576TV-5G |