Part Details for LM2576HVT-5.0/LB03 by Texas Instruments
Overview of LM2576HVT-5.0/LB03 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576HVT-5.0/LB03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2576HVT-5.0/LB03-ND
|
DigiKey | IC REG BUCK 5V 3A TO220-5 Min Qty: 51 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
364 In Stock |
|
$5.9000 | Buy Now |
DISTI #
LM2576HVT-5.0/LB03-ND
|
DigiKey | IC REG BUCK 5V 3A TO220-5 Min Qty: 51 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$7.3404 | Buy Now |
|
Rochester Electronics | LM2576HV SIMPLE SWITCHER 4V to 60V, 3A Low Component Count Step-Down Regulator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 364 |
|
$5.0600 / $5.9500 | Buy Now |
|
Chip1Cloud | IC REG BUCK 5V 3A TO220-5 | 8320 |
|
RFQ |
Part Details for LM2576HVT-5.0/LB03
LM2576HVT-5.0/LB03 CAD Models
LM2576HVT-5.0/LB03 Part Data Attributes:
|
LM2576HVT-5.0/LB03
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2576HVT-5.0/LB03
Texas Instruments
SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for LM2576HVT-5.0/LB03
This table gives cross-reference parts and alternative options found for LM2576HVT-5.0/LB03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576HVT-5.0/LB03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2678LDX-5.0 | 8.75A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, DSO14, LLP-14 | Texas Instruments | LM2576HVT-5.0/LB03 vs LM2678LDX-5.0 |
LM2576T-5.0 | Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN | Semtech Corporation | LM2576HVT-5.0/LB03 vs LM2576T-5.0 |
LM2576HVT-5.0/LF03 | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 | Texas Instruments | LM2576HVT-5.0/LB03 vs LM2576HVT-5.0/LF03 |
LM2576D2TR4-5G | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz, 5 LEAD D2PAK, 800-REEL | onsemi | LM2576HVT-5.0/LB03 vs LM2576D2TR4-5G |
LM2576T-5.0 | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576HVT-5.0/LB03 vs LM2576T-5.0 |
LM2576-5.0WU | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576HVT-5.0/LB03 vs LM2576-5.0WU |
LM2576T-5G | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN | onsemi | LM2576HVT-5.0/LB03 vs LM2576T-5G |
LM2576D2T-5G | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, LEAD FREE, D2PAK-5 | onsemi | LM2576HVT-5.0/LB03 vs LM2576D2T-5G |
LM2576D2T-005G | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz, 5 LEAD D2PAK, 50-TUBE | onsemi | LM2576HVT-5.0/LB03 vs LM2576D2T-005G |
LM2576-5.0BT | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Rochester Electronics LLC | LM2576HVT-5.0/LB03 vs LM2576-5.0BT |