Part Details for LM2576HVT-12 by HTC Korea
Overview of LM2576HVT-12 by HTC Korea
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576HVT-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM2576HVT-12-ND
|
DigiKey | IC REG BUCK 12V 3A TO220-5 Min Qty: 100 Container: Tube MARKETPLACE PRODUCT |
23896 In Stock |
|
$1.6000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 5 Pin, Plastic, SIP | 1000 |
|
$3.9848 / $11.3850 | Buy Now |
DISTI #
LM2576HVT-12-TT
|
TME | IC: PMIC, DC/DC converter, Uin: 15÷60V, Uout: 12V, 3A, TO220-5, Ch: 1 Min Qty: 1 | 573 |
|
$1.1300 / $2.5000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | Step-down type TO-220-5 DC-DC Converters ROHS | 8 |
|
$0.7673 / $1.3285 | Buy Now |
Part Details for LM2576HVT-12
LM2576HVT-12 CAD Models
LM2576HVT-12 Part Data Attributes:
|
LM2576HVT-12
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM2576HVT-12
HTC Korea
Switching Regulator, 7.5A, PSFM5, TO-220, 5 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LM2576HVT-12
This table gives cross-reference parts and alternative options found for LM2576HVT-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576HVT-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576T-12G | IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN, Switching Regulator or Controller | onsemi | LM2576HVT-12 vs LM2576T-12G |
LM2576HVT-12/NOPB | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576HVT-12 vs LM2576HVT-12/NOPB |
LM2576T-012G | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 12 V, 52 kHz, TO-220 5 LEAD, 50-TUBE | onsemi | LM2576HVT-12 vs LM2576T-012G |
LM2576T-12 | Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN | Semtech Corporation | LM2576HVT-12 vs LM2576T-12 |
LM2576T-12 | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576HVT-12 vs LM2576T-12 |
LM2576T-12-V | Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, BIPolar, PSFM5, VERTICAL, STAGGERED, TO-220, 5 PIN | Semtech Corporation | LM2576HVT-12 vs LM2576T-12-V |
LM2576T-12-HT | Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, PSFM5, HORIZONTAL, STAGGERED, TO-220, 5 PIN | Semtech Corporation | LM2576HVT-12 vs LM2576T-12-HT |
LM2576T-12 | Switching Regulator, 7.5A, PSFM5, TO-220, 5 PIN | HTC Korea | LM2576HVT-12 vs LM2576T-12 |
LM2576T-12 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | onsemi | LM2576HVT-12 vs LM2576T-12 |
LM2576T-12/NOPB | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576HVT-12 vs LM2576T-12/NOPB |