Part Details for LM2576HVT-12/LF03 by Texas Instruments
Overview of LM2576HVT-12/LF03 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576HVT-12/LF03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41559-5-ND
|
DigiKey | IC REG BUCK 12V 3A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
231 In Stock |
|
$3.6974 / $6.7700 | Buy Now |
DISTI #
926-LM2576HVT12LF03
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER®, 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 RoHS: Compliant | 213 |
|
$3.8300 / $6.7600 | Buy Now |
DISTI #
J56:1989_00063953
|
Arrow Electronics | Conv DC-DC 4V to 60V Step Down Single-Out 12V 3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks Date Code: 2250 | Europe - 90 |
|
$3.4090 / $5.2230 | Buy Now |
DISTI #
V99:2348_07269553
|
Arrow Electronics | Conv DC-DC 4V to 60V Step Down Single-Out 12V 3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1436 | Americas - 4 |
|
$3.5830 / $4.9480 | Buy Now |
|
Rochester Electronics | LM2576HV SIMPLE SWITCHER 4V to 60V, 3A Low Component Count Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$4.2700 / $5.0200 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK 12V 3A TO220-5 | 630 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK 12V 3A TO220-5 | 9990 |
|
RFQ |
Part Details for LM2576HVT-12/LF03
LM2576HVT-12/LF03 CAD Models
LM2576HVT-12/LF03 Part Data Attributes:
|
LM2576HVT-12/LF03
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2576HVT-12/LF03
Texas Instruments
SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM2576HVT-12/LF03
This table gives cross-reference parts and alternative options found for LM2576HVT-12/LF03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576HVT-12/LF03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576T-12/LF03 | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 | Texas Instruments | LM2576HVT-12/LF03 vs LM2576T-12/LF03 |