Part Details for LM2576HVS-ADJ by UMW
Overview of LM2576HVS-ADJ by UMW
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576HVS-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-LM2576HVS-ADJCT-ND
|
DigiKey | IC REG BUCK ADJ 3A TO263-5L Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
244 In Stock |
|
$2.7356 / $5.6200 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | Step-down type Adjustable 3A 57V 57V TO-263-5 DC-DC Converters ROHS | 8157 |
|
$0.5221 / $1.0591 | Buy Now |