-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3124
|
Newark | Step-Down Voltage Regulator, To-263, Top, Msl:Msl 3 - 168 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2576HVS-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$8.1700 / $10.2600 | Buy Now |
DISTI #
LM2576HVS-ADJ/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 3A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
744 In Stock |
|
$4.9918 / $8.8000 | Buy Now |
DISTI #
926-LM2576HVSADJNOPB
|
Mouser Electronics | Switching Voltage Regulators 3A STEP-DOWN VLTG REG RoHS: Compliant | 1278 |
|
$5.1000 / $8.8000 | Buy Now |
DISTI #
LM2576HVS-ADJ/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 1.23÷57VDC, 3A, Ch: 1 Min Qty: 1 | 222 |
|
$5.5000 / $8.3300 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 1.23÷57VDC, 3A | 14161 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 3A DDPAK | 22402 |
|
RFQ | |
DISTI #
3121487
|
element14 Asia-Pacific | STEP-DOWN VOLTAGE REGULATOR, TO-263 RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$6.2000 / $9.3185 | Buy Now |
DISTI #
3121487
|
Farnell | STEP-DOWN VOLTAGE REGULATOR, TO-263 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 9 |
|
$6.4371 / $9.5239 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 3A DDPAK | 153336 |
|
$2.1670 / $3.2510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2576HVS-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2576HVS-ADJ/NOPB
Texas Instruments
SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO AVAILABLE IN ADJUSTABLE MODE FROM 1.23 TO 59.28 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.635 mm |
This table gives cross-reference parts and alternative options found for LM2576HVS-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576HVS-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576HVSX-ADJ/NOPB | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2576HVS-ADJ/NOPB vs LM2576HVSX-ADJ/NOPB |