Part Details for LM2576HVS-5.0 by UMW
Overview of LM2576HVS-5.0 by UMW
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576HVS-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-LM2576HVS-5.0CT-ND
|
DigiKey | IC REG BUCK 3A TO263-5L Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1109 In Stock |
|
$2.8204 / $5.6200 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | TO-263 DC-DC CONVERTERS ROHS | 30000 |
|
$0.6631 | Buy Now |
|
LCSC | Step-down type Fixed 5V 3A 57V TO-263-5 DC-DC Converters ROHS | 471 |
|
$0.5274 / $0.9919 | Buy Now |