Part Details for LM2576HVS-5.0/TR by HuaGuan Semiconductor
Overview of LM2576HVS-5.0/TR by HuaGuan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2576HVSX-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | |
LM2576HVS-ADJ | Texas Instruments | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | |
LM2576HVSX-ADJ | Texas Instruments | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for LM2576HVS-5.0/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Step-down type TO-263-5 DC-DC Converters ROHS | 8479 |
|
$0.6405 / $1.1375 | Buy Now |
|
LCSC | Step-down type 3A TO-263-5 DC-DC Converters ROHS | 7141 |
|
$0.6621 / $1.1759 | Buy Now |
Part Details for LM2576HVS-5.0/TR
LM2576HVS-5.0/TR CAD Models
LM2576HVS-5.0/TR Part Data Attributes
|
LM2576HVS-5.0/TR
HuaGuan Semiconductor
Buy Now
|
Compare Parts:
LM2576HVS-5.0/TR
HuaGuan Semiconductor
|
Samacsys Manufacturer | HGSEMI |