Part Details for LM2576DP-5.0 by HTC Korea
Overview of LM2576DP-5.0 by HTC Korea
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576DP-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM2576DP-5.0TR-ND
|
DigiKey | IC REG BUCK 5V 3A SOP-8PP Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.8000 | Buy Now |
DISTI #
LM2576DP-5.0-TT
|
TME | IC: PMIC, DC/DC converter, Uin: 8÷40V, Uout: 5V, 3A, SOP8-EP, Ch: 1 Min Qty: 1 | 0 |
|
$0.3640 / $0.8290 | RFQ |
|
NAC | 3A Step-Down Voltage Regulator (52kHz) - SOP-8PP RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 0 |
|
RFQ | |
|
Chip1Cloud | 3A, 52kHz, Step-Down Switching Regulator | 7030 |
|
RFQ | |
|
LCSC | Step-down type ESOP-8 DC-DC Converters ROHS | 3702 |
|
$0.2529 / $0.4706 | Buy Now |
Part Details for LM2576DP-5.0
LM2576DP-5.0 CAD Models
LM2576DP-5.0 Part Data Attributes:
|
LM2576DP-5.0
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM2576DP-5.0
HTC Korea
Switching Regulator, 7.5A, PDSO8, SOP-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | HSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |