Part Details for LM2576D2T-ADJR4 by onsemi
Overview of LM2576D2T-ADJR4 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576D2T-ADJR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2200
|
Newark | Lm2576D2T-Adjr4, Shift Registers |Onsemi LM2576D2T-ADJR4 Min Qty: 290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 758 |
|
RFQ | |
|
Chip1Cloud | IC REG MULT CONFIG INV ADJ D2PAK | 6000 |
|
RFQ | |
DISTI #
4194103
|
Farnell | LM2576D2T-ADJR4, SHIFT REGISTERS RoHS: Compliant Min Qty: 800 Lead time: 3 Weeks, 1 Days Container: Each | 205 |
|
$1.4556 | Buy Now |
Part Details for LM2576D2T-ADJR4
LM2576D2T-ADJR4 CAD Models
LM2576D2T-ADJR4 Part Data Attributes:
|
LM2576D2T-ADJR4
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2576D2T-ADJR4
onsemi
7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 1.243 V | |
Output Voltage-Min | 1.217 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
Alternate Parts for LM2576D2T-ADJR4
This table gives cross-reference parts and alternative options found for LM2576D2T-ADJR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576D2T-ADJR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576WU | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576D2T-ADJR4 vs LM2576WU |
LM2576D2T-ADJR4G | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz, 5 LEAD D2PAK, 800-REEL | onsemi | LM2576D2T-ADJR4 vs LM2576D2T-ADJR4G |
LM2576BUT&R | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | LM2576D2T-ADJR4 vs LM2576BUT&R |
LM2576WU-TR | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576D2T-ADJR4 vs LM2576WU-TR |
LM2576D2T-ADJG | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz, 5 LEAD D2PAK, 50-TUBE | onsemi | LM2576D2T-ADJR4 vs LM2576D2T-ADJG |
LM2576BUT&R | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Micrel Inc | LM2576D2T-ADJR4 vs LM2576BUT&R |