Part Details for LM2576D2T-012G by onsemi
Overview of LM2576D2T-012G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576D2T-012G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 72 |
|
$1.7700 / $2.0800 | Buy Now |
|
Chip1Cloud | IC REG MULT CONFIG INV 12V D2PAK | 4700 |
|
RFQ |
Part Details for LM2576D2T-012G
LM2576D2T-012G CAD Models
LM2576D2T-012G Part Data Attributes:
|
LM2576D2T-012G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2576D2T-012G
onsemi
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 12 V, 52 kHz, 5 LEAD D2PAK, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
Alternate Parts for LM2576D2T-012G
This table gives cross-reference parts and alternative options found for LM2576D2T-012G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576D2T-012G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576-12BUT&R | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | LM2576D2T-012G vs LM2576-12BUT&R |
LM2576D2TR4-012G | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 12 V, 52 kHz, 5 LEAD D2PAK, 800-REEL | onsemi | LM2576D2T-012G vs LM2576D2TR4-012G |
LM2576-12WU-TR | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576D2T-012G vs LM2576-12WU-TR |
LM2576D2TR4-12G | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, LEAD FREE, D2PAK-5 | onsemi | LM2576D2T-012G vs LM2576D2TR4-12G |
LM2576D2TR4-12 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PAK-5 | onsemi | LM2576D2T-012G vs LM2576D2TR4-12 |
LM2576-12WU | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576D2T-012G vs LM2576-12WU |
LM2576D2T-12G | IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, LEAD FREE, D2PAK-5, Switching Regulator or Controller | onsemi | LM2576D2T-012G vs LM2576D2T-12G |