-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz, 5 LEAD D2PAK, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0556
|
Newark | Switching Regulator, Buck, 5V, 52Khz, To-263-5, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:7V, Input Voltage Max:40V, Output Current:3A, Ic Case/Package:To-263 (D2Pak) Rohs Compliant: Yes |Onsemi LM2576D2T-005G Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.7600 | Buy Now |
DISTI #
LM2576D2T-005GOS-ND
|
DigiKey | IC REG BUCK 5V 3A D2PAK-5 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
321 In Stock |
|
$1.1059 / $2.6100 | Buy Now |
DISTI #
LM2576D2T-005G
|
Avnet Americas | Conv DC-DC Single Inv/Step Down 7V to 40V 6-Pin(5+Tab) D2PAK Rail - Rail/Tube (Alt: LM2576D2T-005G) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 10200 Factory Stock |
|
$1.0862 / $1.2965 | Buy Now |
DISTI #
863-LM2576D2T-005G
|
Mouser Electronics | Switching Voltage Regulators 5V 3A Buck PWM RoHS: Compliant | 1650 |
|
$1.1000 / $2.6100 | Buy Now |
DISTI #
E02:0323_00077632
|
Arrow Electronics | Conv DC-DC 7V to 40V Step Down Single-Out 5V 3A 6-Pin(5+Tab) D2PAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2350 | Europe - 1042 |
|
$1.0623 / $2.1891 | Buy Now |
DISTI #
V36:1790_07278511
|
Arrow Electronics | Conv DC-DC 7V to 40V Step Down Single-Out 5V 3A 6-Pin(5+Tab) D2PAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2347 | Americas - 216 |
|
$1.0499 / $2.5512 | Buy Now |
DISTI #
70466105
|
RS | LM2576D2T-005G, ANA 5V 3A PWR SW REG | ON Semiconductor LM2576D2T-005G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2000 / $2.6000 | RFQ |
|
Future Electronics | LM2576 Series 40 V 3 A 52 kHz Step-Down Switching Regulator - D2PAK-5 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 450Tube |
|
$1.1200 / $1.2400 | Buy Now |
|
Future Electronics | LM2576 Series 40 V 3 A 52 kHz Step-Down Switching Regulator - D2PAK-5 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Container: Reel | 0Reel |
|
$1.1300 / $1.2400 | Buy Now |
DISTI #
80011786
|
Verical | Conv DC-DC 7V to 40V Step Down Single-Out 5V 3A 6-Pin(5+Tab) D2PAK Tube Min Qty: 5 Package Multiple: 1 Date Code: 2350 | Americas - 1040 |
|
$1.0574 / $2.1790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2576D2T-005G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2576D2T-005G
onsemi
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz, 5 LEAD D2PAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for LM2576D2T-005G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576D2T-005G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576-5.0WU | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576D2T-005G vs LM2576-5.0WU |
LM2576-5.0BU | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | LM2576D2T-005G vs LM2576-5.0BU |
LM2576D2T-005 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2576D2T-005G vs LM2576D2T-005 |
LM2576-5.0WU-TR | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576D2T-005G vs LM2576-5.0WU-TR |
LM2576D2T-5G | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, LEAD FREE, D2PAK-5 | onsemi | LM2576D2T-005G vs LM2576D2T-5G |
LM2576D2TR4-5G | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz, 5 LEAD D2PAK, 800-REEL | onsemi | LM2576D2T-005G vs LM2576D2TR4-5G |
LM2576D2TR4-005 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2576D2T-005G vs LM2576D2TR4-005 |