Part Details for LM257612WT by Micrel Inc
Overview of LM257612WT by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM257612WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 52 kHz Simple 3A Buck Regulator Switching Regulator, 7.5A, 63kHz Switching Freq-Max RoHS: Not Compliant | Europe - 300 |
|
RFQ |