-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6080
|
Newark | Dc/Dc Conv, Buck, 52Khz, 85Deg C, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:To-263, No. Of Pins:5Pins, Output Current:3A, Output Voltage Nom.:5V, Switching Frequency:52Khz, Rohs Compliant: Yes |Microchip LM2576-5.0WU-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1008 |
|
$1.9000 | Buy Now |
DISTI #
70Y9173
|
Newark | 3A Step-Down Smps Regulator 5 Ddpak T/R Rohs Compliant: Yes |Microchip LM2576-5.0WU-TR Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 | Buy Now |
DISTI #
LM2576-5.0WU-CT-ND
|
DigiKey | IC REG BUCK 5V 3A TO263-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
83 In Stock |
|
$1.3500 / $1.7900 | Buy Now |
DISTI #
LM2576-5.0WU-TR
|
Avnet Americas | 3A STEP-DOWN SMPS REGULATOR - Tape and Reel (Alt: LM2576-5.0WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3500 / $1.7900 | Buy Now |
DISTI #
998-LM2576-5.0WUTR
|
Mouser Electronics | Switching Voltage Regulators 3A Step-Down SMPS Regulator RoHS: Compliant | 1532 |
|
$1.3500 / $1.7900 | Buy Now |
DISTI #
LM2576-5.0WU-TR
|
Microchip Technology Inc | 3A Step-Down SMPS Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3016 Alternates Available |
|
$1.2900 / $1.7900 | Buy Now |
|
Future Electronics | LM2576 Series 40 V 52 kHz 3 A Simple Step-Down Buck Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 4V to 40V Step Down Single-Out 5V 3A 6-Pin(5+Tab) TO-263 T/R |
750 In Stock 750 Factory Stock |
|
$1.2800 / $1.3200 | Buy Now |
DISTI #
77679488
|
Verical | Conv DC-DC 4V to 40V Step Down Single-Out 5V 3A 6-Pin(5+Tab) TO-263 T/R Min Qty: 750 Package Multiple: 750 Date Code: 2404 | Americas - 750 |
|
$1.7483 | Buy Now |
DISTI #
LM2576-5.0WU-TR
|
Avnet Americas | 3A STEP-DOWN SMPS REGULATOR - Tape and Reel (Alt: LM2576-5.0WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3500 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2576-5.0WU-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LM2576-5.0WU-TR
Microchip Technology Inc
7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.597 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.7805 mm |
This table gives cross-reference parts and alternative options found for LM2576-5.0WU-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576-5.0WU-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576-5.0WU | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576-5.0WU-TR vs LM2576-5.0WU |