Part Details for LM2576-5.0BT by Micrel Inc
Overview of LM2576-5.0BT by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576-5.0BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 5 Pin, Plastic, SIP | 5 |
|
$2.5400 / $3.8100 | Buy Now |
Part Details for LM2576-5.0BT
LM2576-5.0BT CAD Models
LM2576-5.0BT Part Data Attributes:
|
LM2576-5.0BT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
LM2576-5.0BT
Micrel Inc
Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSFM5, TO-220, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for LM2576-5.0BT
This table gives cross-reference parts and alternative options found for LM2576-5.0BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576-5.0BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576T-5.0/NOPB | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576-5.0BT vs LM2576T-5.0/NOPB |
LM2576HVT-5.0/NOPB | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576-5.0BT vs LM2576HVT-5.0/NOPB |
LM2576T-5.0 | Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN | Semtech Corporation | LM2576-5.0BT vs LM2576T-5.0 |
LM2576T-5.0 | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576-5.0BT vs LM2576T-5.0 |
LM2576T-5.0 | Switching Regulator, 7.5A, PSFM5, TO-220, 5 PIN | HTC Korea | LM2576-5.0BT vs LM2576T-5.0 |
LM2576T-005G | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz, TO-220 5 LEAD, 50-TUBE | onsemi | LM2576-5.0BT vs LM2576T-005G |
LM2576T-5G | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN | onsemi | LM2576-5.0BT vs LM2576T-5G |
LM2576T-5 | IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller | onsemi | LM2576-5.0BT vs LM2576T-5 |