Part Details for LM2576-3.3WT by Microchip Technology Inc
Overview of LM2576-3.3WT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576-3.3WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8329
|
Newark | Dc/Dc Conv, Buck, 0.5A, 52Khz, 85Deg C Rohs Compliant: Yes |Microchip LM2576-3.3WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
LM2576-3.3WT-ND
|
DigiKey | IC REG BUCK 3.3V 3A TO220-5 Min Qty: 300 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3300 | Buy Now |
DISTI #
LM2576-3.3WT
|
Avnet Americas | 3A STEP-DOWN SMPS REGULATOR - Rail/Tube (Alt: LM2576-3.3WT) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
998-LM2576-3.3WT
|
Mouser Electronics | Switching Voltage Regulators 3A Step-Down SMPS Regulator RoHS: Compliant | 0 |
|
$1.3300 / $1.7500 | Order Now |
DISTI #
LM2576-3.3WT
|
Microchip Technology Inc | 3A Step-Down SMPS Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1737 Alternates Available |
|
$1.2700 / $1.7500 | Buy Now |
|
Future Electronics | LM2576 Series 40 V 52 kHz 3 A Simple Step-Down Buck Regulator - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4300 / $1.5700 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 4V to 40V Step Down Single-Out 3.3V 3A 5-Pin(5+Tab) TO-220 Tube | 1800 Factory Stock |
|
$1.1400 / $1.4600 | Buy Now |
DISTI #
LM2576-3.3WT
|
Avnet Americas | 3A STEP-DOWN SMPS REGULATOR - Rail/Tube (Alt: LM2576-3.3WT) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
LM2576-3.3WT
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 3.3VDC, 3A, TO220-5 Min Qty: 1 | 0 |
|
$1.6800 / $2.2100 | RFQ |
|
Ameya Holding Limited | 1738 |
|
RFQ |
Part Details for LM2576-3.3WT
LM2576-3.3WT CAD Models
LM2576-3.3WT Part Data Attributes:
|
LM2576-3.3WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LM2576-3.3WT
Microchip Technology Inc
7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-220, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LM2576-3.3WT
This table gives cross-reference parts and alternative options found for LM2576-3.3WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576-3.3WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576-3.3WU | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576-3.3WT vs LM2576-3.3WU |
LM2576-3.3WU-TR | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576-3.3WT vs LM2576-3.3WU-TR |
MIC4576-3.3WT | 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSFM5 | Microchip Technology Inc | LM2576-3.3WT vs MIC4576-3.3WT |
MIC4576-3.3WU | 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576-3.3WT vs MIC4576-3.3WU |
MIC4576-3.3WU-TR | 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576-3.3WT vs MIC4576-3.3WU-TR |