Part Details for LM2575HVT-15 by HTC Korea
Overview of LM2575HVT-15 by HTC Korea
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2575HVT-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM2575HVT-15-ND
|
DigiKey | IC REG BUCK 15V 1A TO220-5 Min Qty: 100 Container: Tube MARKETPLACE PRODUCT |
4997 In Stock |
|
$1.3333 | Buy Now |
|
Quest Components | 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5 | 1000 |
|
$3.0476 / $8.7075 | Buy Now |
DISTI #
LM2575HVT-15-TT
|
TME | IC: PMIC, DC/DC converter, Uin: 18÷55V, Uout: 15V, 1A, TO220-5, Ch: 1 Min Qty: 1 | 0 |
|
$0.9000 / $1.9800 | RFQ |