Part Details for LM2575HVT-15/NOPB by Texas Instruments
Overview of LM2575HVT-15/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2575HVT-15/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2575HVT-15/NOPB-ND
|
DigiKey | IC REG BUCK 15V 1A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1467 In Stock |
|
$3.0305 / $6.0400 | Buy Now |
DISTI #
926-LM2575HVT15NOPB
|
Mouser Electronics | Switching Voltage Regulators 1A SD Vtg Reg RoHS: Compliant | 345 |
|
$3.0300 / $5.8600 | Buy Now |
|
Quest Components | 6 |
|
$3.3000 / $4.9500 | Buy Now | |
|
Rochester Electronics | LM2575HV SIMPLE SWITCHER 1A Step-Down Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$2.8000 / $3.2900 | Buy Now |
DISTI #
LM2575HVT-15/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 15VDC, 1A, TO220-5 Min Qty: 1 | 33 |
|
$3.9100 / $5.9800 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 15VDC, 1A, TO220-5 | 585 |
|
RFQ |
Part Details for LM2575HVT-15/NOPB
LM2575HVT-15/NOPB CAD Models
LM2575HVT-15/NOPB Part Data Attributes:
|
LM2575HVT-15/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2575HVT-15/NOPB
Texas Instruments
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 30 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM2575HVT-15/NOPB
This table gives cross-reference parts and alternative options found for LM2575HVT-15/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575HVT-15/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575HVT-15 | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2575HVT-15/NOPB vs LM2575HVT-15 |
LM2575HVT-15 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575HVT-15/NOPB vs LM2575HVT-15 |