Part Details for LM2575D2T-005 by onsemi
Overview of LM2575D2T-005 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2575D2T-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$0.8585 / $1.0100 | Buy Now |
Part Details for LM2575D2T-005
LM2575D2T-005 CAD Models
LM2575D2T-005 Part Data Attributes
|
LM2575D2T-005
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2575D2T-005
onsemi
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PK, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Package Description | D2PK, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
Alternate Parts for LM2575D2T-005
This table gives cross-reference parts and alternative options found for LM2575D2T-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575D2T-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV2575D2T-5G | Buck Converter, Switching Regulator, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 50-TUBE | onsemi | LM2575D2T-005 vs NCV2575D2T-5G |
LM2575D2TR4-5 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2575D2T-005 vs LM2575D2TR4-5 |
LM2575D2T-5R4G | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 800-REEL | onsemi | LM2575D2T-005 vs LM2575D2T-5R4G |
LM2575D2T5 | Switching Regulator/Controller, Voltage-mode, 1A, 63kHz Switching Freq-Max, BIPolar | Motorola Semiconductor Products | LM2575D2T-005 vs LM2575D2T5 |
LM2575D2T-5 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PAK-5 | onsemi | LM2575D2T-005 vs LM2575D2T-5 |
LM2575D2T-5.0 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | Motorola Mobility LLC | LM2575D2T-005 vs LM2575D2T-5.0 |
LM2575D2T-5.0 | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, PSSO5, PLASTIC, D2PAK-5 | Motorola Semiconductor Products | LM2575D2T-005 vs LM2575D2T-5.0 |
LM2575D2T-005G | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, LEAD FREE, D2PK, 5 PIN | onsemi | LM2575D2T-005 vs LM2575D2T-005G |
LM2575D2T-5G | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 50-TUBE | onsemi | LM2575D2T-005 vs LM2575D2T-5G |