Part Details for LM2575-3.3YWM-TR by Microchip Technology Inc
Results Overview of LM2575-3.3YWM-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2575-3.3YWM-TR Information
LM2575-3.3YWM-TR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2575-3.3YWM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9152
|
Newark | 1A Step-Down Smps Regulator 24 Soic .300In T/R Rohs Compliant: Yes |Microchip LM2575-3.3YWM-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
LM2575-3.3YWM-TR-ND
|
DigiKey | IC REG BUCK 3.3V 1A 24SOIC Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3200 | Buy Now |
DISTI #
LM2575-3.3YWM-TR
|
Avnet Americas | 1A STEP-DOWN SMPS REGULATOR - Tape and Reel (Alt: LM2575-3.3YWM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.3104 / $1.4000 | Buy Now |
DISTI #
998-LM2575-3.3YWMTR
|
Mouser Electronics | Switching Voltage Regulators 1A Step-Down SMPS Regulator RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
DISTI #
LM2575-3.3YWM-TR
|
Microchip Technology Inc | 1A Step-Down SMPS Regulator, SOIC, Projected EOL: 2025-10-18 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
$1.2600 / $1.7400 | Buy Now |
|
Future Electronics | LM2575 Series 3.3 Vout 1 A 52 KHz Step-Down Buck Regulator - SOIC-24 T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel |
0 Reel |
|
$1.3500 / $1.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $1.3600 | Buy Now |
|
NAC | 1A Step-Down SMPS Regulator - Package: 24 SOIC .300in T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.4000 / $1.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1600 / $1.3600 | Buy Now |
Part Details for LM2575-3.3YWM-TR
LM2575-3.3YWM-TR CAD Models
LM2575-3.3YWM-TR Part Data Attributes
|
LM2575-3.3YWM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LM2575-3.3YWM-TR
Microchip Technology Inc
IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SOP,24PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.42 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |
Alternate Parts for LM2575-3.3YWM-TR
This table gives cross-reference parts and alternative options found for LM2575-3.3YWM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575-3.3YWM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2575-3.3YWM | Microchip Technology Inc | $1.6550 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24 | LM2575-3.3YWM-TR vs LM2575-3.3YWM |
LM2575-3.3WU-TR | Microchip Technology Inc | $1.6650 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | LM2575-3.3YWM-TR vs LM2575-3.3WU-TR |
LM2575-3.3WU | Microchip Technology Inc | $1.6650 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | LM2575-3.3YWM-TR vs LM2575-3.3WU |
LM2575-3.3WT | Microchip Technology Inc | $1.5170 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, SFM5 | LM2575-3.3YWM-TR vs LM2575-3.3WT |