Part Details for LM2575-12BN by Micrel Inc
Overview of LM2575-12BN by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2575-12BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 52KHZ SIMPLE 1A BUCK REGULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 750 |
|
$0.8896 / $1.0500 | Buy Now |
Part Details for LM2575-12BN
LM2575-12BN CAD Models
LM2575-12BN Part Data Attributes:
|
LM2575-12BN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
LM2575-12BN
Micrel Inc
Switching Regulator Voltage-mode 3.2A 63kHz Switching Freq-Max BIPolar PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.812 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM2575-12BN
This table gives cross-reference parts and alternative options found for LM2575-12BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575-12BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575-12BN | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDIP16, PLASTIC, DIP-16 | Microchip Technology Inc | LM2575-12BN vs LM2575-12BN |
LM2575-12YN | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP16 | Microchip Technology Inc | LM2575-12BN vs LM2575-12YN |